The EP3SL340F1760C4L is a Field-Programmable Gate Array (FPGA) from Altera with 1760 terminals, operating over a temperature range of 0 to 85 degrees Celsius. It has a maximum clock frequency of 717 MHz and supports a supply voltage of 0.86 to 0.94 volts. The device is packaged in a 42.5 x 42.5 mm BGA package with 1760 pins on the bottom. It is suitable for use in a variety of applications requiring high-performance digital logic.
Altera EP3SL340F1760C4L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340F1760C4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.