The EP3SL340F1760I3N is a 1760-pin lead-free flip-chip ball grid array (FBGA) field-programmable gate array (FPGA) from Altera. It features a supply voltage of 0.86 to 0.94V and a maximum clock frequency of 717 MHz. The device has 1120 inputs and 1120 outputs, and is packaged in a 42.5mm x 42.5mm S-PBGA-B1760 package.
Sign in to ask questions about the Altera EP3SL340F1760I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL340F1760I3N technical specifications.
| Number of Terminals | 1760 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340F1760I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.