The EP3SL340H1152C4N is a 1152-pin HBGA field-programmable gate array from Altera. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 744 outputs and 744 inputs, with a maximum clock frequency of 717 MHz. It is supplied with a nominal voltage of 0.9V, with a minimum and maximum voltage of 0.86V and 0.94V, respectively. The package type is lead-free and has a JEDEC package code of S-PBGA-B1152.
Sign in to ask questions about the Altera EP3SL340H1152C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL340H1152C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340H1152C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.