The EP3SL340H1152I4 is a 1152-pin field programmable gate array (FPGA) from Altera, packaged in a 40x40mm S-PBGA-B1152 package. It operates within a supply voltage range of 0.86 to 0.94V. The device features 744 inputs and 744 outputs, with a maximum clock frequency of 717 MHz. It is designed for use in a variety of applications, including digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP3SL340H1152I4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL340H1152I4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.