This Field Programmable Gate Array features 780 terminals, a maximum operating temperature of 85°C, and a supply voltage range of 0.86-0.94V. It has a JEDEC package code of S-PBGA-B780 and measures 29x29mm. The device operates within a temperature range of 0-85°C and has a clock frequency maximum of 800MHz.
Sign in to ask questions about the Altera EP3SL50F780C2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL50F780C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL50F780C2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.