The EP3SL50F780C4N is a Field Programmable Gate Array (FPGA) from Altera, featuring 780 terminals and a 780-pin BGA package. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 0.9V, with a minimum of 0.86V and a maximum of 0.94V. The device has 488 inputs and 488 outputs, with a maximum clock frequency of 717.
Sign in to ask questions about the Altera EP3SL50F780C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL50F780C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL50F780C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.