The EP3SL50F780I3N is a Field Programmable Gate Array (FPGA) from Altera, featuring 780 terminals on the bottom of a 29x29mm S-PBGA-B780 package. It operates within a supply voltage range of 0.86 to 0.94V and has a maximum clock frequency of 717 MHz. The device has 488 inputs and 488 outputs, making it suitable for complex digital logic applications.
Altera EP3SL50F780I3N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.