The EP3SL70F484I4L is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals positioned on the bottom. It operates within a supply voltage range of 0.86 to 0.94 volts and supports clock frequencies up to 717 MHz. This device has 296 outputs and 296 inputs, making it suitable for various digital logic and processing applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |