This Altera field programmable gate array features 484 terminals positioned on the bottom, packaged in a 484-ball BGA with dimensions 23mm by 23mm. It operates within a supply voltage range of 0.86 to 0.94V and supports clock frequencies up to 717MHz. The device includes 296 inputs and 296 outputs.
Sign in to ask questions about the Altera EP3SL70F484I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP3SL70F484I4N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP3SL70F484I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.