
The EP4CE10E22C7N is a 144-pin quad flat package field programmable gate array (FPGA) from Altera. It operates over a temperature range of 0 to 85°C and requires a supply voltage between 1.15 and 1.25V. The device features 91 inputs and 91 outputs. It has a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP4CE10E22C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE10E22C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10E22C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.