The EP4CE10E22C8LN is a quad-flex 144-pin QFP FPGA from Altera, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1.0V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The device features 144 terminals, with 91 inputs and 91 outputs, and supports clock frequencies up to 362MHz.
Sign in to ask questions about the Altera EP4CE10E22C8LN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE10E22C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 91 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10E22C8LN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.