
The EP4CE10E22C8N is a 144-pin field programmable gate array (FPGA) from Altera, featuring a quad flat package with a 20x20mm footprint. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.2V and a maximum clock frequency of 472.5 MHz. The device has 91 inputs and 91 outputs, and is available in a QFP144 package type.
Sign in to ask questions about the Altera EP4CE10E22C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE10E22C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10E22C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.