
The EP4CE10E22I7N is a 144-pin quad QFP field programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 1.15V to 1.25V, with a nominal supply voltage of 1.2V. The device features a maximum clock frequency of 472.5MHz and includes 91 inputs and 91 outputs. It is packaged in a 20x20mm QFP144 with a 0.87mm square footprint.
Sign in to ask questions about the Altera EP4CE10E22I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE10E22I7N technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE10E22I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.