The EP4CE115F23C8LN is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 23mm x 23mm, 1mm pitch, lead-free S-PBGA-B484 package. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1V, with a minimum of 0.97V and a maximum of 1.03V. The device has 484 terminals, with 283 inputs and 283 outputs, and a maximum clock frequency of 362 MHz.
Altera EP4CE115F23C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 283 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 283 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.