The EP4CE115F29C8L is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 29 X 29 MM, 1 MM PITCH, FBGA-780. It operates over a temperature range of 0 to 85°C and has a maximum clock frequency of 362 MHz. The device has 531 inputs and 531 outputs, with a nominal supply voltage of 1V. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Altera EP4CE115F29C8L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 531 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE115F29C8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.