
This field-programmable gate array is packaged in a 29 x 29 mm, 1 mm pitch, lead-free S-PBGA-B780 package. It has 780 terminals positioned on the bottom and operates over a temperature range of 0 to 85°C. The device is powered by a nominal supply voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. It features 531 inputs and 531 outputs, with a maximum clock frequency of 472.5 MHz.
Altera EP4CE115F29C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 531 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE115F29C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.