The EP4CE115F29I8L is a 780-pin field programmable gate array (FPGA) from Altera, featuring a maximum clock frequency of 362 MHz. It operates within a supply voltage range of 0.97 to 1.03V. The device is packaged in a 29 x 29 mm S-PBGA-B780 package with a 1 mm pitch.
Altera EP4CE115F29I8L technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 531 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 531 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE115F29I8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.