The EP4CE15E22C8LN is a 144-pin quad-floor QFP FPGA from Altera, operating at a maximum clock frequency of 362 MHz. It has a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1V. The device has 81 inputs and 81 outputs, and is packaged in a 20x20mm QFP144 package with a 0.87mm square pitch.
Altera EP4CE15E22C8LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 81 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.