The EP4CE15E22I7 is a 144-pin quad QFP field programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 1.15 to 1.25 volts and can handle clock frequencies up to 472.5 MHz. This device features 81 inputs and 81 outputs. The FPGA is packaged in a 20mm x 20mm QFP144 package type HLFQFP, QFP144,.87SQ,20.
Altera EP4CE15E22I7 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 81 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15E22I7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.