The EP4CE15F17C8 is a 256-pin BGA Field Programmable Gate Array (FPGA) from Altera. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has a maximum clock frequency of 472.5MHz and features 165 inputs and 165 outputs. It is packaged in a 16x16mm LBGA with 256 BGA connections on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CE15F17C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 165 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 165 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15F17C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.