The EP4CE15F17I8LN is a 256-terminal field programmable gate array (FPGA) packaged in a 17x17 mm S-PBGA-B256. It operates at a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The device has a maximum clock frequency of 362 MHz and features 165 inputs and 165 outputs. It is suitable for a variety of applications requiring high-density programmable logic.
Altera EP4CE15F17I8LN technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 165 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 165 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15F17I8LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.