The EP4CE15F23C8N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 23 x 23 mm, 1 mm pitch, lead-free S-PBGA-B484. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA has 484 terminals, with 346 inputs and 346 outputs, and a maximum clock frequency of 472.5 MHz.
Altera EP4CE15F23C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 346 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 346 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15F23C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.