Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CE15M8I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 164 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Pin Count | 164 |
| Supply Voltage-Nom | 1 |
| Number of Outputs | 89 |
| Number of Inputs | 89 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15M8I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.