
This Altera FPGA features 256 terminals positioned on the bottom, with a JEDEC package code of S-PBGA-B256. It measures 14mm in width and length, and operates within a supply voltage range of 1.15 to 1.25V. The device has 165 outputs and 165 inputs, and is available in a 14x14mm LFBGA package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CE15U14I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 165 |
| Number of Inputs | 165 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE15U14I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.