
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144
Altera EP4CE22E22I7N technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 79 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 79 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.