The EP4CE22F17I8L is a 256-terminal Field Programmable Gate Array (FPGA) from Altera, featuring a JEDEC Package Code of S-PBGA-B256. It operates within a supply voltage range of 0.97V to 1.03V and has a maximum clock frequency of 362. The device has 153 inputs and 153 outputs, with a 17x17mm package size and a BGA256 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 153 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 153 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |