This Field Programmable Gate Array (FPGA) is packaged in a 29mm x 29mm FBGA with 780 pins. It operates within a temperature range of 0 to 85°C and is supplied at 1V. The device has 535 inputs and 535 outputs, with a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP4CE30F29C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE30F29C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 535 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE30F29C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.