The EP4CE40F23A7N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 484-pin BGA with a thermal grade of AUTOMOTIVE. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The FPGA has 328 outputs and 328 inputs, with a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP4CE40F23A7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE40F23A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 328 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE40F23A7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.