
The EP4CE40F23C8 is a Field Programmable Gate Array (FPGA) from Altera, featuring 484 terminals on the bottom, with a JEDEC package code of S-PBGA-B484. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.2V and a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The device is available in a 23 x 23 mm package with a 1 mm pitch, classified as a FBGA-484.
Altera EP4CE40F23C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE40F23C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.