The EP4CE40F29C8N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 29x29mm, 1mm pitch, lead-free, 780-pin FBGA. It operates over a temperature range of 0 to 85°C. The device has 535 inputs and 535 outputs, with a maximum clock frequency of 472.5 MHz. It is supplied with a nominal voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively.
Altera EP4CE40F29C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 535 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 535 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE40F29C8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.