
The EP4CE55F23C8N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 23mm x 23mm S-PBGA-B484 package. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device features 484 terminals, with 327 inputs and 327 outputs, and a maximum clock frequency of 472.5 MHz.
Sign in to ask questions about the Altera EP4CE55F23C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE55F23C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 327 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 327 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE55F23C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.