The EP4CE55F29C8N is a Field Programmable Gate Array (FPGA) from Altera, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 780 terminals positioned on the bottom and is packaged in a 29 x 29 mm, 1 mm pitch, lead-free, FBGA-780 package. The FPGA operates within a supply voltage range of 1.15 to 1.25 volts and has 377 outputs and 377 inputs, with a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
Altera EP4CE55F29C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.