The EP4CE55F29I7 is a Field Programmable Gate Array (FPGA) from Altera, featuring a supply voltage range of 1.15 to 1.25V and a maximum clock frequency of 472.5MHz. It has 780 pins, packaged in a 29x29mm S-PBGA-B780 package with a 1mm pitch. The device has 377 outputs and 377 inputs, making it suitable for a variety of applications. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Altera EP4CE55F29I7 technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.