Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
Checking distributor stock and pricing after the page loads.
Altera EP4CE55F29I7N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.