
This 144-pin quad QFP FPGA from Altera features a supply voltage range of 1.15 to 1.25V and a maximum clock frequency of 472.5MHz. It has 91 inputs and 91 outputs. The device is packaged in a 20mm x 20mm QFP144 package with a 0.87mm pitch. Operating temperatures are not specified.
Altera EP4CE6E22I7N technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE6E22I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.