256-terminal FPGA with a 1.2V supply voltage and a maximum clock frequency of 472.5MHz. It has 179 inputs and 179 outputs. The device is packaged in a 16x16mm BGA256 package type. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CE6F17I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE6F17I7N technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.2 |
| Number of Outputs | 179 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 179 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE6F17I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.