The EP4CE6U14I7N is a 256-terminal field programmable gate array (FPGA) from Altera. It features a nominal supply voltage of 1.2V, with a minimum and maximum voltage range of 1.15V and 1.25V, respectively. The device is packaged in a 14x14mm S-PBGA-B256 package, with a terminal position at the bottom. It has 179 outputs and 179 inputs.
Altera EP4CE6U14I7N technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 179 |
| Number of Inputs | 179 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE6U14I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.