This Altera field-programmable gate array features 484 terminals positioned on the bottom, packaged in a 23mm x 23mm S-PBGA-B484 lead-free package with a 1mm pitch. It operates within a supply voltage range of 1.15 to 1.25V and supports clock frequencies up to 472.5MHz. The device has 295 outputs and 295 inputs, making it suitable for a variety of applications.
Sign in to ask questions about the Altera EP4CE75F23I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CE75F23I7N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 295 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CE75F23I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.