The EP4CGX110DF27I7N is a 672-terminal field-programmable gate array (FPGA) from Altera. It operates from a nominal supply voltage of 1.2V, with a minimum supply voltage of 1.15V and a maximum supply voltage of 1.25V. The FPGA features 393 outputs and 393 inputs, with a maximum clock frequency of 472.5MHz. It is packaged in a 27 X 27 MM, 1 MM pitch, lead-free, flip-chip ball grid array (FBGA-672) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CGX110DF27I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CGX110DF27I7N technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 393 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 393 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX110DF27I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.