Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA896, 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896
Checking distributor stock and pricing after the page loads.
Altera EP4CGX110DF31C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 896 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 475 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 475 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.