The EP4CGX150DF27C8N is a Field Programmable Gate Array from Altera with a JEDEC Package Code of S-PBGA-B672. It has a maximum operating temperature of 85°C and a supply voltage range of 1.16 to 1.24V. The device has 672 terminals and 393 inputs and outputs. It is available in a 27 x 27 mm package with a 1 mm pitch and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CGX150DF27C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4CGX150DF27C8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 393 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 393 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX150DF27C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.