
This field programmable gate array from Altera features 169 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.16V and 1.24V, respectively. The FPGA has 72 inputs and 72 outputs, with a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CGX15BF14C8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 14 |
| Length | 14 |
| Pin Count | 169 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX15BF14C8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.