This Altera FPGA features 169 terminals positioned on the bottom, a JEDEC package code of S-PBGA-B169, and a 14mm x 14mm package with a 1mm pitch. It operates within a supply voltage range of 1.16 to 1.24V and supports clock frequencies up to 472.5 MHz. The device has 72 inputs and 72 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4CGX15BF14I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 14 |
| Length | 14 |
| Pin Count | 169 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX15BF14I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.