Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, 11 X 11 MM, 0.50 MM PITCH, LEAD FREE, QFN-148
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B148 |
| Width | 11 |
| Length | 11 |
| Pin Count | 148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |