The EP4CGX22BF14C6N is a 169-pin field-programmable gate array from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum of 1.16V and a maximum of 1.24V. The device is packaged in a 14x14mm, 1mm pitch, lead-free, FBGA-169 package. It has 72 inputs and 72 outputs, with a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 14 |
| Length | 14 |
| Pin Count | 169 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |