The EP4CGX22CF19I7N is a Field Programmable Gate Array (FPGA) from Altera. It operates within a supply voltage range of 1.16 to 1.24V and supports a maximum clock frequency of 472.5MHz. The device features 324 terminals, with 150 outputs and 150 inputs. It is packaged in a 19 x 19 mm, 1 mm pitch, lead-free, 324-pin S-PBGA-B324 package.
Altera EP4CGX22CF19I7N technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 150 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX22CF19I7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.