The EP4CGX50DF27C6N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672. It operates over a temperature range of 0 to 85°C and requires a supply voltage between 1.16 and 1.24V. This device features 672 terminals, with 310 inputs and 310 outputs, and can operate at a maximum clock frequency of 472.5 MHz.
Checking distributor stock and pricing after the page loads.
Altera EP4CGX50DF27C6N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 310 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 310 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.