The EP4S100G4F45I3 is a 45mm x 45mm Field Programmable Gate Array (FPGA) from Altera, packaged in a 1932-pin S-PBGA-B. It operates within a supply voltage range of 0.92V to 0.98V, with a nominal voltage of 0.95V. This device features 781 outputs and 781 inputs, with a maximum clock frequency of 717 MHz. The FPGA is mounted on the bottom of the package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4S100G4F45I3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4S100G4F45I3 technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 45 |
| Length | 45 |
| Pin Count | 1932 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 781 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 781 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4S100G4F45I3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.