The EP4S100G5F45I1 is a 45mm x 45mm Field Programmable Gate Array (FPGA) with 1932 terminals on the bottom. It operates within a supply voltage range of 0.92 to 0.98V and features 781 outputs and 781 inputs. The device is packaged in a 1932-pin S-PBGA-B package type.
Altera EP4S100G5F45I1 technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 45 |
| Length | 45 |
| Pin Count | 1932 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 781 |
| Number of Inputs | 781 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4S100G5F45I1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.