The EP4S100G5H40I3 is a 1517-pin HBGA field programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 0.92 to 0.98V and has a maximum clock frequency of 717MHz. The device features 654 inputs and 654 outputs. It is packaged in a 42.5mm x 42.5mm HBGA-1517 package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4S100G5H40I3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 654 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 654 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4S100G5H40I3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.